Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16LF
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14.3 kB
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
18.08mm
ADCs
5 x 10 bit
Height
2.39mm
Number of LIN Channels
0
Width
7.59mm
Data Rate
10Mbit/s
Dimensions
18.08 x 7.59 x 2.39mm
Pulse Width Modulation
1 (2 x 10 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
BD 91.328
BD 3.382 Each (In a Tube of 27) (Exc. Vat)
BD 100.461
BD 3.720 Each (In a Tube of 27) (inc. VAT)
27
BD 91.328
BD 3.382 Each (In a Tube of 27) (Exc. Vat)
BD 100.461
BD 3.720 Each (In a Tube of 27) (inc. VAT)
27
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16LF
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14.3 kB
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
18.08mm
ADCs
5 x 10 bit
Height
2.39mm
Number of LIN Channels
0
Width
7.59mm
Data Rate
10Mbit/s
Dimensions
18.08 x 7.59 x 2.39mm
Pulse Width Modulation
1 (2 x 10 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC