Microchip, 8bit PIC, PIC16LF Microcontroller, 20MHz, 7 kB Flash, 18-Pin SOIC

RS Stock No.: 177-2165Brand: MicrochipManufacturers Part No.: PIC16LF88-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16LF

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 x 10 bit

Length

11.5mm

Number of ADC Units

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (1 x 10 bit)

Dimensions

11.5 x 7.5 x 2.35mm

Width

7.5mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 93.786

BD 2.233 Each (In a Tube of 42) (Exc. Vat)

BD 103.165

BD 2.456 Each (In a Tube of 42) (inc. VAT)

Microchip, 8bit PIC, PIC16LF Microcontroller, 20MHz, 7 kB Flash, 18-Pin SOIC

BD 93.786

BD 2.233 Each (In a Tube of 42) (Exc. Vat)

BD 103.165

BD 2.456 Each (In a Tube of 42) (inc. VAT)

Microchip, 8bit PIC, PIC16LF Microcontroller, 20MHz, 7 kB Flash, 18-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16LF

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 x 10 bit

Length

11.5mm

Number of ADC Units

1

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (1 x 10 bit)

Dimensions

11.5 x 7.5 x 2.35mm

Width

7.5mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more