Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 8K x 16 words EPROM, 40-Pin PDIP

RS Stock No.: 328-3983Brand: MicrochipManufacturers Part No.: PIC17C44-33I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC17

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8K x 16 words

Maximum Frequency

33MHz

RAM Size

454 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Dimensions

52.197 x 13.97 x 4.064mm

Height

4.064mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

EPROM

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit)

Width

13.97mm

Instruction Set Architecture

RISC

Length

52.2mm

Product details

PIC17C42/42A/R42/43/R43/44 8-Bit Microcontrollers

The PIC17C42/42A/R42/43/R43/44 family of microcontrollers are mature CMOS based Microcontrollers still popular in legacy designs. For new applications PIC18F flash based MCUs should be considered.

Features

8.25 MIPS Max. CPU Speed
58 Instructions
16 Level Hardware Stack
33 I/O Pins
2 Capture Inputs
2 PWM Outputs
Two 8-bit Timers
Two 16-bit Timers
Universal Synchronous Asynchronous Receiver Transmitter (USART) – Some Models
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-Out Reset (BOR) – Some Models
Power saving SLEEP mode
High current sink/source for direct LED drive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.228

BD 8.228 Each (Exc. Vat)

BD 9.051

BD 9.051 Each (inc. VAT)

Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 8K x 16 words EPROM, 40-Pin PDIP
Select packaging type

BD 8.228

BD 8.228 Each (Exc. Vat)

BD 9.051

BD 9.051 Each (inc. VAT)

Microchip, 8bit PIC, PIC17 Microcontroller, 33MHz, 8K x 16 words EPROM, 40-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC17

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8K x 16 words

Maximum Frequency

33MHz

RAM Size

454 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Dimensions

52.197 x 13.97 x 4.064mm

Height

4.064mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

EPROM

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit)

Width

13.97mm

Instruction Set Architecture

RISC

Length

52.2mm

Product details

PIC17C42/42A/R42/43/R43/44 8-Bit Microcontrollers

The PIC17C42/42A/R42/43/R43/44 family of microcontrollers are mature CMOS based Microcontrollers still popular in legacy designs. For new applications PIC18F flash based MCUs should be considered.

Features

8.25 MIPS Max. CPU Speed
58 Instructions
16 Level Hardware Stack
33 I/O Pins
2 Capture Inputs
2 PWM Outputs
Two 8-bit Timers
Two 16-bit Timers
Universal Synchronous Asynchronous Receiver Transmitter (USART) – Some Models
Watchdog Timer (WDT)
Power-on Reset (POR)
Power-up Timer (PWRT)
Oscillator Start-up Timer (OST)
Brown-Out Reset (BOR) – Some Models
Power saving SLEEP mode
High current sink/source for direct LED drive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more