Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 8.192 kB Flash, 18-Pin PDIP

RS Stock No.: 876-6840Brand: MicrochipManufacturers Part No.: PIC18F1330-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8.192 kB

Maximum Frequency

40MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 14 bit

Number of SPI Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Pulse Width Modulation

1 (6 x 14 bit)

Dimensions

0.92 x 0.28 x 0.195in

Width

0.28in

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

23.37mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Product details

PIC18F1230/1330 8-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 61.188

BD 2.448 Each (In a Tube of 25) (Exc. Vat)

BD 67.307

BD 2.693 Each (In a Tube of 25) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 8.192 kB Flash, 18-Pin PDIP

BD 61.188

BD 2.448 Each (In a Tube of 25) (Exc. Vat)

BD 67.307

BD 2.693 Each (In a Tube of 25) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 8.192 kB Flash, 18-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8.192 kB

Maximum Frequency

40MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 14 bit

Number of SPI Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

0

Pulse Width Modulation

1 (6 x 14 bit)

Dimensions

0.92 x 0.28 x 0.195in

Width

0.28in

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

23.37mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Product details

PIC18F1230/1330 8-Bit Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more