Microchip, 8bit PIC18, PIC18 Microcontroller, 32 KB Flash, 20-Pin PDIP

RS Stock No.: 274-4672Brand: MicrochipManufacturers Part No.: PIC18F15Q40-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18

Package Type

PDIP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

32 kB

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.952

BD 0.952 Each (Exc. Vat)

BD 1.047

BD 1.047 Each (inc. VAT)

Microchip, 8bit PIC18, PIC18 Microcontroller, 32 KB Flash, 20-Pin PDIP
Select packaging type

BD 0.952

BD 0.952 Each (Exc. Vat)

BD 1.047

BD 1.047 Each (inc. VAT)

Microchip, 8bit PIC18, PIC18 Microcontroller, 32 KB Flash, 20-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 0.952
10+BD 0.946

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18

Package Type

PDIP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

32 kB

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more