Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
48MHz
RAM Size
768 B
USB Channels
1 x Device
Number of PWM Units
1 x 10 bit
Number of SPI Channels
0
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
1 (10 bit) (CCP)
Width
7.5mm
ADCs
10 x 10 bit
Length
17.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
Dimensions
17.9 x 7.5 x 2.35mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details
PIC18F2450/4450 8-Bit Flash Microcontrollers
BD 2.651
BD 2.651 Each (Exc. Vat)
BD 2.916
BD 2.916 Each (inc. VAT)
Standard
1
BD 2.651
BD 2.651 Each (Exc. Vat)
BD 2.916
BD 2.916 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
48MHz
RAM Size
768 B
USB Channels
1 x Device
Number of PWM Units
1 x 10 bit
Number of SPI Channels
0
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
1 (10 bit) (CCP)
Width
7.5mm
ADCs
10 x 10 bit
Length
17.9mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
Dimensions
17.9 x 7.5 x 2.35mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Product details