Dual-use

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin SOIC

RS Stock No.: 824-8815Brand: MicrochipManufacturers Part No.: PIC18F24K20-E/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2 x 8/10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

1

Number of CAN Channels

0

Program Memory Type

Flash

Height

2.35mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

11 x 10 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Pulse Width Modulation

2 x 10/8 bit

Dimensions

17.9 x 7.5 x 2.35mm

Width

7.5mm

Product details

PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 1.870

BD 0.374 Each (In a Pack of 5) (Exc. Vat)

BD 2.057

BD 0.411 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin SOIC
Select packaging type

BD 1.870

BD 0.374 Each (In a Pack of 5) (Exc. Vat)

BD 2.057

BD 0.411 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 16 kB Flash, 28-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

64MHz

RAM Size

768 B

USB Channels

0

Number of PWM Units

2 x 8/10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of UART Channels

1

Number of CAN Channels

0

Program Memory Type

Flash

Height

2.35mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

11 x 10 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Pulse Width Modulation

2 x 10/8 bit

Dimensions

17.9 x 7.5 x 2.35mm

Width

7.5mm

Product details

PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in