Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 28-Pin SOIC

RS Stock No.: 467-2031Brand: MicrochipManufacturers Part No.: PIC18F252-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

18.08mm

ADCs

5 x 10 bit

Width

7.59mm

Pulse Width Modulation

2 (10 bit) (CCP)

Minimum Operating Temperature

-40 °C

Height

2.39mm

Number of LIN Channels

0

Dimensions

18.08 x 7.59 x 2.39mm

Product details

PIC18F242/252/442/452 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.866

BD 3.866 Each (Exc. Vat)

BD 4.253

BD 4.253 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 28-Pin SOIC
Select packaging type

BD 3.866

BD 3.866 Each (Exc. Vat)

BD 4.253

BD 4.253 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 28-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

18.08mm

ADCs

5 x 10 bit

Width

7.59mm

Pulse Width Modulation

2 (10 bit) (CCP)

Minimum Operating Temperature

-40 °C

Height

2.39mm

Number of LIN Channels

0

Dimensions

18.08 x 7.59 x 2.39mm

Product details

PIC18F242/252/442/452 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more