Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of CAN Channels
0
Number of I2C Channels
1
Minimum Operating Temperature
-40 °C
Height
3.43mm
Number of LIN Channels
0
Dimensions
35.18 x 7.49 x 3.43mm
Program Memory Type
Flash
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.18mm
ADCs
5 x 10 bit
Width
7.49mm
Pulse Width Modulation
2 (10 bit) (CCP)
Number of Ethernet Channels
0
Product details
PIC18F242/252/442/452 8-Bit Flash Microcontrollers
BD 4.114
BD 4.114 Each (Exc. Vat)
BD 4.525
BD 4.525 Each (inc. VAT)
Standard
1
BD 4.114
BD 4.114 Each (Exc. Vat)
BD 4.525
BD 4.525 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
40MHz
RAM Size
1.536 kB
USB Channels
0
Number of PWM Units
2 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Typical Operating Supply Voltage
4.2 → 5.5 V
Number of CAN Channels
0
Number of I2C Channels
1
Minimum Operating Temperature
-40 °C
Height
3.43mm
Number of LIN Channels
0
Dimensions
35.18 x 7.49 x 3.43mm
Program Memory Type
Flash
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.18mm
ADCs
5 x 10 bit
Width
7.49mm
Pulse Width Modulation
2 (10 bit) (CCP)
Number of Ethernet Channels
0
Product details