Microchip, 8bit PIC, PIC18F Microcontroller, 16MHz, 32.768 kB, 256 B Flash, 28-Pin QFN

RS Stock No.: 887-7369Brand: MicrochipManufacturers Part No.: PIC18F25K22-I/ML
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768 kB, 256 B

Maximum Frequency

16MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Instruction Set Architecture

RISC

ADCs

19 x 10 bit

Length

6mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (ECCP Full Bridge), 2 (CCP), 2 (ECCP Half Bridge)

Dimensions

6 x 6 x 0.95mm

Width

6mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 82.198

BD 1.348 Each (In a Tube of 61) (Exc. Vat)

BD 90.418

BD 1.483 Each (In a Tube of 61) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 16MHz, 32.768 kB, 256 B Flash, 28-Pin QFN

BD 82.198

BD 1.348 Each (In a Tube of 61) (Exc. Vat)

BD 90.418

BD 1.483 Each (In a Tube of 61) (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 16MHz, 32.768 kB, 256 B Flash, 28-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
61 - 61BD 1.348BD 82.198
122+BD 1.232BD 75.152

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32.768 kB, 256 B

Maximum Frequency

16MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Instruction Set Architecture

RISC

ADCs

19 x 10 bit

Length

6mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (ECCP Full Bridge), 2 (CCP), 2 (ECCP Half Bridge)

Dimensions

6 x 6 x 0.95mm

Width

6mm

Height

0.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Product details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more