Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
DIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Program Memory Size
128 kB
Program Memory Type
Flash
Stock information temporarily unavailable.
BD 5.885
BD 1.177 Each (In a Pack of 5) (Exc. Vat)
BD 6.473
BD 1.295 Each (In a Pack of 5) (inc. VAT)
Microchip PIC, PIC Microcontroller, 128 kB Flash, 28-Pin DIP
Select packaging type
Standard
5
BD 5.885
BD 1.177 Each (In a Pack of 5) (Exc. Vat)
BD 6.473
BD 1.295 Each (In a Pack of 5) (inc. VAT)
Microchip PIC, PIC Microcontroller, 128 kB Flash, 28-Pin DIP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 25 | BD 1.177 | BD 5.885 |
30+ | BD 1.067 | BD 5.335 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
DIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Program Memory Size
128 kB
Program Memory Type
Flash