Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB, 256 B Flash, 44-Pin TQFP

RS Stock No.: 623-0825Brand: MicrochipManufacturers Part No.: PIC18F4550-I/PTDistrelec Article No.: 17334246
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of USART Channels

1

Number of CAN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Width

10mm

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Number of ADC Units

1

Dimensions

10 x 10 x 1.05mm

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

13 x 10 bit

Product details

PIC18F2455/2550/4455/4550 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.900

BD 3.900 Each (Exc. Vat)

BD 4.290

BD 4.290 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB, 256 B Flash, 44-Pin TQFP
Select packaging type

BD 3.900

BD 3.900 Each (Exc. Vat)

BD 4.290

BD 4.290 Each (inc. VAT)

Microchip, 8bit PIC, PIC18F Microcontroller, 48MHz, 32 kB, 256 B Flash, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

48MHz

RAM Size

2.048 kB

USB Channels

1 x Device

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

Number of USART Channels

1

Number of CAN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Width

10mm

Pulse Width Modulation

1 (10 bit) (CCP), 1 (10 bit) (ECCP)

Number of ADC Units

1

Dimensions

10 x 10 x 1.05mm

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

13 x 10 bit

Product details

PIC18F2455/2550/4455/4550 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more