Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
RAM Size
1.024 kB, 3.648 kB
Number of PWM Units
2
Number of SPI Channels
1
Number of UART Channels
0
Number of CAN Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
3.3 V
Number of I2C Channels
1
Pulse Width Modulation
1 x 10 bit, 4 x 10 bit
Dimensions
10 x 10 x 1mm
Width
10mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
ADCs
11 x 12 bit
Length
10mm
Height
1mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC18F2xK80/4xK80/6xK80 8-Bit Flash Microcontrollers
BD 302.720
BD 1.892 Each (In a Tray of 160) (Exc. Vat)
BD 332.992
BD 2.081 Each (In a Tray of 160) (inc. VAT)
160
BD 302.720
BD 1.892 Each (In a Tray of 160) (Exc. Vat)
BD 332.992
BD 2.081 Each (In a Tray of 160) (inc. VAT)
160
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
64 kB
Maximum Frequency
64MHz
RAM Size
1.024 kB, 3.648 kB
Number of PWM Units
2
Number of SPI Channels
1
Number of UART Channels
0
Number of CAN Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
3.3 V
Number of I2C Channels
1
Pulse Width Modulation
1 x 10 bit, 4 x 10 bit
Dimensions
10 x 10 x 1mm
Width
10mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
ADCs
11 x 12 bit
Length
10mm
Height
1mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details