Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 32 kB Flash, 28-Pin QFN

RS Stock No.: 177-2200Brand: MicrochipManufacturers Part No.: PIC18LF2523-I/ML
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC18LF

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (2 x 16 bit)

Dimensions

6 x 6 x 0.95mm

Width

6mm

Maximum Number of Ethernet Channels

0

ADCs

10 x 12 bit

Length

6mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

0.95mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C Compiler

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 227.134

BD 3.724 Each (In a Tube of 61) (Exc. Vat)

BD 249.847

BD 4.096 Each (In a Tube of 61) (inc. VAT)

Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 32 kB Flash, 28-Pin QFN

BD 227.134

BD 3.724 Each (In a Tube of 61) (Exc. Vat)

BD 249.847

BD 4.096 Each (In a Tube of 61) (inc. VAT)

Microchip, 8bit PIC, PIC18LF Microcontroller, 40MHz, 32 kB Flash, 28-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC18LF

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (2 x 16 bit)

Dimensions

6 x 6 x 0.95mm

Width

6mm

Maximum Number of Ethernet Channels

0

ADCs

10 x 12 bit

Length

6mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

0.95mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

C Compiler

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more