Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1.024 kB, 64 kB
Maximum Frequency
40MHz
RAM Size
3.986 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Program Memory Type
Flash
Dimensions
2.095 x 0.58 x 0.195in
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Instruction Set Architecture
RISC
ADCs
13 x 10 bit
Length
53.21mm
Number of ADC Units
1
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Width
0.58in
Product details
PIC18F2525/2620/4525/4620 8-Bit Microcontrollers
The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchips offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.
The PIC18F2525/2620/4525/4620 family of microcontrollers is based upon Microchips PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory with RAM of 3968 bytes and data EEPROM of 124 bytes. On board is a configurable RC oscillator.
Microcontroller Features
40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Internal Oscillator – Selectable frequencies from 8 MHz to 31 kHz
25 I/O Pins – PIC18F2525/2620 Models
36 I/O Pins – PIC18F4525/4620 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10-bit Analogue to Digital Converter (ADC) – PIC18F2525/2620 10 Channel; PIC18F4525/4620 13 Channel
Capture, Compare, PWM Modules – PIC18F2525/2620 x 2; PIC18F4525/4620 x 1
One Enhanced Capture, Compare, PWM Module – PIC18F4525/4620 Models Only
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
BD 4.934
BD 4.934 Each (Exc. Vat)
BD 5.427
BD 5.427 Each (inc. VAT)
Standard
1
BD 4.934
BD 4.934 Each (Exc. Vat)
BD 5.427
BD 5.427 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC18F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1.024 kB, 64 kB
Maximum Frequency
40MHz
RAM Size
3.986 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2 → 5.5 V
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Number of PCI Channels
0
Program Memory Type
Flash
Dimensions
2.095 x 0.58 x 0.195in
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Instruction Set Architecture
RISC
ADCs
13 x 10 bit
Length
53.21mm
Number of ADC Units
1
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (CCP), 1 (ECCP)
Width
0.58in
Product details
PIC18F2525/2620/4525/4620 8-Bit Microcontrollers
The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchips offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.
The PIC18F2525/2620/4525/4620 family of microcontrollers is based upon Microchips PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory with RAM of 3968 bytes and data EEPROM of 124 bytes. On board is a configurable RC oscillator.
Microcontroller Features
40 MHz Max. CPU Speed
75 Instructions – 83 with Extended Instruction Set Enabled
31 Level Hardware Stack
Internal Oscillator – Selectable frequencies from 8 MHz to 31 kHz
25 I/O Pins – PIC18F2525/2620 Models
36 I/O Pins – PIC18F4525/4620 Models
nanoWatt Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10-bit Analogue to Digital Converter (ADC) – PIC18F2525/2620 10 Channel; PIC18F4525/4620 13 Channel
Capture, Compare, PWM Modules – PIC18F2525/2620 x 2; PIC18F4525/4620 x 1
One Enhanced Capture, Compare, PWM Module – PIC18F4525/4620 Models Only
Two Comparators
One 8-bit Timer
Three 16-bit Timers
Master Synchronous Serial Port (MSSP) Module with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)


