Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip PIC24F04KA200-I/P, 16bit PIC Microcontroller, PIC24F, 32MHz, 4 kB Flash, 14-Pin PDIP

RS Stock No.: 687-8339Brand: MicrochipManufacturers Part No.: PIC24F04KA200-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

4 kB

Maximum Frequency

32MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

19.69mm

ADCs

7 x 10 bit

Width

0.28in

Pulse Width Modulation

1 (16 bit) (Compare/PWM)

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.775 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

PIC24F04KA200/201 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.966

BD 0.966 Each (Exc. Vat)

BD 1.063

BD 1.063 Each (inc. VAT)

Microchip PIC24F04KA200-I/P, 16bit PIC Microcontroller, PIC24F, 32MHz, 4 kB Flash, 14-Pin PDIP
Select packaging type

BD 0.966

BD 0.966 Each (Exc. Vat)

BD 1.063

BD 1.063 Each (inc. VAT)

Microchip PIC24F04KA200-I/P, 16bit PIC Microcontroller, PIC24F, 32MHz, 4 kB Flash, 14-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

4 kB

Maximum Frequency

32MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

19.69mm

ADCs

7 x 10 bit

Width

0.28in

Pulse Width Modulation

1 (16 bit) (Compare/PWM)

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.775 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

PIC24F04KA200/201 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more