Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 100-Pin TQFP

RS Stock No.: 876-7076Brand: MicrochipManufacturers Part No.: PIC24FJ128GA010-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Modified Harvard

Length

12mm

ADCs

16 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

12mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

1 (5 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC24FJxxxGA006/008/010 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 314.160

BD 2.640 Each (In a Tray of 119) (Exc. Vat)

BD 345.576

BD 2.904 Each (In a Tray of 119) (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 100-Pin TQFP

BD 314.160

BD 2.640 Each (In a Tray of 119) (Exc. Vat)

BD 345.576

BD 2.904 Each (In a Tray of 119) (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 128 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Modified Harvard

Length

12mm

ADCs

16 x 10 bit

Height

1.05mm

Number of LIN Channels

0

Width

12mm

Dimensions

12 x 12 x 1.05mm

Pulse Width Modulation

1 (5 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC24FJxxxGA006/008/010 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more