Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of USART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Number of UART Channels
4
Number of CAN Channels
0
Pulse Width Modulation
1 (6 x 16 bit)
Dimensions
8 x 8 x 0.95mm
Width
8mm
Height
0.95mm
Number of LIN Channels
4
Number of PCI Channels
0
Number of Ethernet Channels
0
Program Memory Type
Flash
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
ADCs
13 x 10/12 bit
Length
8mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
PIC24FJxxxGA202/204 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
BD 4.873
BD 2.436 Each (In a Pack of 2) (Exc. Vat)
BD 5.360
BD 2.680 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 4.873
BD 2.436 Each (In a Pack of 2) (Exc. Vat)
BD 5.360
BD 2.680 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 2.436 | BD 4.873 |
10 - 22 | BD 2.277 | BD 4.554 |
24 - 98 | BD 2.228 | BD 4.455 |
100+ | BD 2.189 | BD 4.378 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
3
Number of USART Channels
0
Number of I2C Channels
2
Typical Operating Supply Voltage
2 → 3.6 V
Number of UART Channels
4
Number of CAN Channels
0
Pulse Width Modulation
1 (6 x 16 bit)
Dimensions
8 x 8 x 0.95mm
Width
8mm
Height
0.95mm
Number of LIN Channels
4
Number of PCI Channels
0
Number of Ethernet Channels
0
Program Memory Type
Flash
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
ADCs
13 x 10/12 bit
Length
8mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details