Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 64-Pin TQFP

RS Stock No.: 889-5907Brand: MicrochipManufacturers Part No.: PIC24FJ256DA206-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

96 kB

USB Channels

1 x OTG

Number of PWM Units

9 x 16 bit

Number of SPI Channels

3

Number of USART Channels

0

Number of I2C Channels

3

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Number of UART Channels

4

ADCs

16 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1mm

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

Pulse Width Modulation

9 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

China

Product details

PIC24FJxxxDA106/110/206/210 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 656.480

BD 4.103 Each (In a Tray of 160) (Exc. Vat)

BD 722.128

BD 4.513 Each (In a Tray of 160) (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 64-Pin TQFP

BD 656.480

BD 4.103 Each (In a Tray of 160) (Exc. Vat)

BD 722.128

BD 4.513 Each (In a Tray of 160) (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 256 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

96 kB

USB Channels

1 x OTG

Number of PWM Units

9 x 16 bit

Number of SPI Channels

3

Number of USART Channels

0

Number of I2C Channels

3

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

Number of UART Channels

4

ADCs

16 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1mm

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP, RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

Pulse Width Modulation

9 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Country of Origin

China

Product details

PIC24FJxxxDA106/110/206/210 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more