Microchip, 16bit PIC24F CPU, PIC24F Microcontroller, 32MHz, 256 kB Flash, 100-Pin TQFP

RS Stock No.: 165-4269Brand: MicrochipManufacturers Part No.: PIC24FJ256GB410-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC24F CPU

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

6

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

3

Pulse Width Modulation

2 x 12

Dimensions

10 x 10 x 1.05mm

Width

10mm

Data Rate

4Mbit/s

Height

1.05mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Modified Harvard

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

ADCs

24 x 10/12 bit

Length

10mm

Number of PCI Channels

0

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

PIC24FJxxxGA/GB406/410/412 16-Bit Flash Microcontrollers

The Microchip PIC24FJxxxGA/GB406/410/412 family of Microcontrollers are peripheral rich 16-bit devices suitable for applications that require secure data transfer and storage. Highlights include an on-board Cryptographic Engine, eXtreme Low Power (XLP) features, an LCD Display Controller and USB On-The-Go.

Of particular note is the Dual Partition Flash with Live Update Capability, this allows the MCU to hold two independent software applications (including boot loader). Furthermore this functionality allows the simultaneous programming of one partition while executing application code from the other.

CPU Features

Modified Harvard Architecture
Up to 16 MIPS Operation @ 32 MHz
17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
32-Bit by 16-Bit Hardware Divider
16 x 16-Bit Working Register Array

Cryptographic Engine Features

Performs NIST Standard Encryption/Decryption Operations without CPU Intervention
AES Cipher Support for 128, 192 and 256-Bit Keys
DES/3DES Cipher Support
Supports ECB, CBC, OFB, CTR and CFB128 Modes
Programmatically Secure OTP Array for Key Storage
True Random Number Generation
Battery-Backed RAM Key Storage

Dual Partition Flash Features

Capable of Holding Two Independent Software Applications, Including Boot Loader
Permits Simultaneous Programming of One Partition while Executing Application Code from the Other
Allows Run-Time Switching Between Active Partitions

eXtreme Low-Power (XLP) Features

Multiple Power Management Options
Alternate Clock Modes for On-the-Fly Switching to Lower Clock Speeds
Extreme Low-Power Current Consumption for Deep Sleep: WDT 650 nA @ 2V typical, RTCC 650 nA @ 32 kHz 2V typical; Deep Sleep current, 60 nA typical
160 μA/MHz in Run mode

Peripheral Features

10/12-Bit 200/500 ksps Analogue-to-Digital Converter (ADC) Converter – 16 or 24 Channels
One 10-Bit 1 Msps Digital-to-Analogue Converter (DAC)
Three Enhanced Analogue Comparators
Charge Time Measurement Unit (CTMU) for Capacitive Touch Sensing
LCD Display Controller
Up to Five External Interrupt Sources
Peripheral Pin Select (PPS)
Six-Channel Direct Memory Access DMA
Five 16-Bit Timers/Counters with Prescalers - Can be paired as 32-bit timers/counters
Six Input Capture modules, each with a Dedicated 16-Bit Timer
Six Output Compare/PWM modules, each with a Dedicated 16-Bit Timer
Four Single Output CCPs (SCCP) and Three Multiple Output CCPs (MCCP) Modules
Enhanced Parallel Master/Slave Port (EPMP/EPSP)
Hardware Real-Time Clock/Calendar (RTCC)
USB v2.0 On-The-Go (OTG) Compliant Module
Four 3-Wire/4-Wire SPI modules
Three I2C Modules
Six UART Modules
Programmable 32-Bit Cyclic Redundancy Check (CRC) Generator
Four Configurable Logic Cells (CLCs)

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 374.374

BD 3.146 Each (In a Tray of 119) (Exc. Vat)

BD 411.811

BD 3.461 Each (In a Tray of 119) (inc. VAT)

Microchip, 16bit PIC24F CPU, PIC24F Microcontroller, 32MHz, 256 kB Flash, 100-Pin TQFP

BD 374.374

BD 3.146 Each (In a Tray of 119) (Exc. Vat)

BD 411.811

BD 3.461 Each (In a Tray of 119) (inc. VAT)

Microchip, 16bit PIC24F CPU, PIC24F Microcontroller, 32MHz, 256 kB Flash, 100-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC24F CPU

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

6

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

3

Pulse Width Modulation

2 x 12

Dimensions

10 x 10 x 1.05mm

Width

10mm

Data Rate

4Mbit/s

Height

1.05mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Modified Harvard

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

ADCs

24 x 10/12 bit

Length

10mm

Number of PCI Channels

0

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Thailand

Product details

PIC24FJxxxGA/GB406/410/412 16-Bit Flash Microcontrollers

The Microchip PIC24FJxxxGA/GB406/410/412 family of Microcontrollers are peripheral rich 16-bit devices suitable for applications that require secure data transfer and storage. Highlights include an on-board Cryptographic Engine, eXtreme Low Power (XLP) features, an LCD Display Controller and USB On-The-Go.

Of particular note is the Dual Partition Flash with Live Update Capability, this allows the MCU to hold two independent software applications (including boot loader). Furthermore this functionality allows the simultaneous programming of one partition while executing application code from the other.

CPU Features

Modified Harvard Architecture
Up to 16 MIPS Operation @ 32 MHz
17-Bit x 17-Bit Single-Cycle Hardware Fractional/Integer Multiplier
32-Bit by 16-Bit Hardware Divider
16 x 16-Bit Working Register Array

Cryptographic Engine Features

Performs NIST Standard Encryption/Decryption Operations without CPU Intervention
AES Cipher Support for 128, 192 and 256-Bit Keys
DES/3DES Cipher Support
Supports ECB, CBC, OFB, CTR and CFB128 Modes
Programmatically Secure OTP Array for Key Storage
True Random Number Generation
Battery-Backed RAM Key Storage

Dual Partition Flash Features

Capable of Holding Two Independent Software Applications, Including Boot Loader
Permits Simultaneous Programming of One Partition while Executing Application Code from the Other
Allows Run-Time Switching Between Active Partitions

eXtreme Low-Power (XLP) Features

Multiple Power Management Options
Alternate Clock Modes for On-the-Fly Switching to Lower Clock Speeds
Extreme Low-Power Current Consumption for Deep Sleep: WDT 650 nA @ 2V typical, RTCC 650 nA @ 32 kHz 2V typical; Deep Sleep current, 60 nA typical
160 μA/MHz in Run mode

Peripheral Features

10/12-Bit 200/500 ksps Analogue-to-Digital Converter (ADC) Converter – 16 or 24 Channels
One 10-Bit 1 Msps Digital-to-Analogue Converter (DAC)
Three Enhanced Analogue Comparators
Charge Time Measurement Unit (CTMU) for Capacitive Touch Sensing
LCD Display Controller
Up to Five External Interrupt Sources
Peripheral Pin Select (PPS)
Six-Channel Direct Memory Access DMA
Five 16-Bit Timers/Counters with Prescalers - Can be paired as 32-bit timers/counters
Six Input Capture modules, each with a Dedicated 16-Bit Timer
Six Output Compare/PWM modules, each with a Dedicated 16-Bit Timer
Four Single Output CCPs (SCCP) and Three Multiple Output CCPs (MCCP) Modules
Enhanced Parallel Master/Slave Port (EPMP/EPSP)
Hardware Real-Time Clock/Calendar (RTCC)
USB v2.0 On-The-Go (OTG) Compliant Module
Four 3-Wire/4-Wire SPI modules
Three I2C Modules
Six UART Modules
Programmable 32-Bit Cyclic Redundancy Check (CRC) Generator
Four Configurable Logic Cells (CLCs)

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more