Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
5 x 16 bit
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
ADCs
13 x 10 bit
Length
10mm
Number of ADC Units
1
Height
1.05mm
Number of LIN Channels
2
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
5 x 16 bit
Dimensions
10 x 10 x 1.05mm
Width
10mm
Program Memory Type
Flash
Maximum Operating Temperature
+125 °C
Product details
PIC24FJxxGA002/004 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
BD 4.301
BD 2.150 Each (In a Pack of 2) (Exc. Vat)
BD 4.731
BD 2.365 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 4.301
BD 2.150 Each (In a Pack of 2) (Exc. Vat)
BD 4.731
BD 2.365 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 2.150 | BD 4.301 |
10 - 22 | BD 2.013 | BD 4.026 |
24 - 98 | BD 1.980 | BD 3.960 |
100+ | BD 1.958 | BD 3.916 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC24FJ
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
64 kB
Maximum Frequency
32MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
5 x 16 bit
Number of SPI Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Harvard
Maximum Number of Ethernet Channels
0
ADCs
13 x 10 bit
Length
10mm
Number of ADC Units
1
Height
1.05mm
Number of LIN Channels
2
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
5 x 16 bit
Dimensions
10 x 10 x 1.05mm
Width
10mm
Program Memory Type
Flash
Maximum Operating Temperature
+125 °C
Product details