Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 100-Pin TQFP

RS Stock No.: 876-7127Brand: MicrochipManufacturers Part No.: PIC24FJ64GA010-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (5 x 16 bit)

Dimensions

14 x 14 x 1.05mm

Width

14mm

Height

1.05mm

Number of LIN Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Modified Harvard

Maximum Number of Ethernet Channels

0

ADCs

16 x 10 bit

Length

14mm

Number of ADC Units

1

Product details

PIC24FJxxxGA006/008/010 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 312.851

BD 2.629 Each (In a Tray of 119) (Exc. Vat)

BD 344.136

BD 2.892 Each (In a Tray of 119) (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 100-Pin TQFP

BD 312.851

BD 2.629 Each (In a Tray of 119) (Exc. Vat)

BD 344.136

BD 2.892 Each (In a Tray of 119) (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 100-Pin TQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (5 x 16 bit)

Dimensions

14 x 14 x 1.05mm

Width

14mm

Height

1.05mm

Number of LIN Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Modified Harvard

Maximum Number of Ethernet Channels

0

ADCs

16 x 10 bit

Length

14mm

Number of ADC Units

1

Product details

PIC24FJxxxGA006/008/010 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more