Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 28-Pin SOIC

RS Stock No.: 911-5568Brand: MicrochipManufacturers Part No.: PIC24FJ64GB002-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1 x OTG

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of ADC Units

1

Length

17.9mm

ADCs

9 x 10 bit

Height

2.35mm

Number of LIN Channels

0

Width

7.5mm

Dimensions

17.9 x 7.5 x 2.35mm

Pulse Width Modulation

5 (Compare/PWM)

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Country of Origin

China

Product details

PIC24FJxxGB002/004 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 54.648

BD 2.024 Each (In a Tube of 27) (Exc. Vat)

BD 60.113

BD 2.226 Each (In a Tube of 27) (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 28-Pin SOIC

BD 54.648

BD 2.024 Each (In a Tube of 27) (Exc. Vat)

BD 60.113

BD 2.226 Each (In a Tube of 27) (inc. VAT)

Microchip, 16bit PIC, PIC24FJ Microcontroller, 32MHz, 64 kB Flash, 28-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24FJ

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

8 kB

USB Channels

1 x OTG

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of CAN Channels

0

Number of ADC Units

1

Length

17.9mm

ADCs

9 x 10 bit

Height

2.35mm

Number of LIN Channels

0

Width

7.5mm

Dimensions

17.9 x 7.5 x 2.35mm

Pulse Width Modulation

5 (Compare/PWM)

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Country of Origin

China

Product details

PIC24FJxxGB002/004 16-Bit Flash Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more