Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 128 kB Flash, 28-Pin SOIC

RS Stock No.: 549-384Brand: MicrochipManufacturers Part No.: PIC24HJ128GP502-I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24HJ

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

40MIPS

RAM Size

8 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

1

Dimensions

17.9 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

4 (16 bit)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

10 x 10/12 bit

Length

17.9mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Product details

PIC24HJxxxGPx02/x04 16-Bit Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 3.311

BD 3.311 Each (Exc. Vat)

BD 3.642

BD 3.642 Each (inc. VAT)

Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 128 kB Flash, 28-Pin SOIC

BD 3.311

BD 3.311 Each (Exc. Vat)

BD 3.642

BD 3.642 Each (inc. VAT)

Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 128 kB Flash, 28-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 3.311
10 - 24BD 3.096
25 - 99BD 3.008
100+BD 2.783

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC24HJ

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

40MIPS

RAM Size

8 kB

USB Channels

0

Number of PWM Units

4 x 16 bit

Number of SPI Channels

2

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

2

Number of CAN Channels

1

Dimensions

17.9 x 7.5 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

4 (16 bit)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

10 x 10/12 bit

Length

17.9mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Product details

PIC24HJxxxGPx02/x04 16-Bit Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more