Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 128 kB Flash, 64-Pin TQFP

RS Stock No.: 889-5174Brand: MicrochipManufacturers Part No.: PIC24HJ128GP506A-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC24HJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

40MIPS

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

18 x 10/12 bit

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

8 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

PIC24HJxxxGPx06A/x08A/x10A 16-Bit Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 496.320

BD 3.102 Each (In a Tray of 160) (Exc. Vat)

BD 545.952

BD 3.412 Each (In a Tray of 160) (inc. VAT)

Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 128 kB Flash, 64-Pin TQFP

BD 496.320

BD 3.102 Each (In a Tray of 160) (Exc. Vat)

BD 545.952

BD 3.412 Each (In a Tray of 160) (inc. VAT)

Microchip, 16bit PIC, PIC24HJ Microcontroller, 40MIPS, 128 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC24HJ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

40MIPS

RAM Size

8 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

3 → 3.6 V

Number of CAN Channels

1

Number of USART Channels

0

Number of UART Channels

2

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

18 x 10/12 bit

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.05mm

Pulse Width Modulation

8 x 16 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Product details

PIC24HJxxxGPx06A/x08A/x10A 16-Bit Microcontrollers

PIC24 Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in