Technical Document
Specifications
Brand
MicrochipProcessing Unit
Bluetooth
Application
IEEE 802.15.4, ZigBee
Technology
Bluetooth, ZigBee
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 7.260
BD 3.630 1 Bag of 1 (Exc. Vat)
BD 7.986
BD 3.993 1 Bag of 1 (inc. VAT)
Microchip PIC32CX5109BZ31032-V/RTB, Bluetooth, ZigBee Zigbee System On Chip SOC for IEEE 802.15.4, ZigBee, 32-Pin QFN
2
BD 7.260
BD 3.630 1 Bag of 1 (Exc. Vat)
BD 7.986
BD 3.993 1 Bag of 1 (inc. VAT)
Microchip PIC32CX5109BZ31032-V/RTB, Bluetooth, ZigBee Zigbee System On Chip SOC for IEEE 802.15.4, ZigBee, 32-Pin QFN
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
2 - 18 | BD 3.630 | BD 7.260 |
20 - 198 | BD 3.482 | BD 6.963 |
200 - 998 | BD 3.382 | BD 6.765 |
1000 - 1998 | BD 3.300 | BD 6.600 |
2000+ | BD 3.052 | BD 6.105 |
Technical Document
Specifications
Brand
MicrochipProcessing Unit
Bluetooth
Application
IEEE 802.15.4, ZigBee
Technology
Bluetooth, ZigBee
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Country of Origin
Taiwan, Province Of China