Microchip PIC32, PIC32 Microcontroller, 20MHz Flash, 144-Pin TQFP

RS Stock No.: 644-310Brand: MicrochipManufacturers Part No.: PIC32CZ2051CA70144-I/XFB
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

PIC32

Maximum Frequency

20MHz

Program Memory Type

Flash

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.394

BD 4.394 Each (Exc. Vat)

BD 4.833

BD 4.833 Each (inc. VAT)

Microchip PIC32, PIC32 Microcontroller, 20MHz Flash, 144-Pin TQFP

BD 4.394

BD 4.394 Each (Exc. Vat)

BD 4.833

BD 4.833 Each (inc. VAT)

Microchip PIC32, PIC32 Microcontroller, 20MHz Flash, 144-Pin TQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

PIC32

Maximum Frequency

20MHz

Program Memory Type

Flash

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more