Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32MK
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
120MHz
Program Memory Type
Flash
BD 5.511
BD 2.756 Each (In a Pack of 2) (Exc. Vat)
BD 6.062
BD 3.032 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 5.511
BD 2.756 Each (In a Pack of 2) (Exc. Vat)
BD 6.062
BD 3.032 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32MK
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
48
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
120MHz
Program Memory Type
Flash