Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32MX
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
256 + 3 kB
Maximum Frequency
50MHz
RAM Size
64 kB
USB Channels
0
Number of SPI Channels
2
Typical Operating Supply Voltage
2.3 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Maximum Number of Ethernet Channels
0
ADCs
13 x 12 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Code Efficient
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Product details
PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers
The PIC32 range of microcontrollers from Microchip are 32-bit MCUs with a MIPS microAptiv or M4K core in combination with full range of integrated tools needed for embedded applications. The high performance offered by these devices is desirable for advanced applications such as high impact graphic/user interfaces, Ethernet/USB/CAN connectivity, multitasking embedded control and high performance audio.
The PIC32Mx1x0/2x0/5x0 family of microcontrollers is based upon Microchips MIPS32® M4K® core providing up to 83 DMIPS, with variants offering up to 512 Kbytes Flash Program memory and RAM of up to 64 Kbytes.
Microcontroller Features
Up to 50 MHz Max. CPU Speed
MIPS16e® mode for up to 40% smaller code size
Multiple Power Management Modes
Configurable Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripheral Features
Peripheral Pin Select (PPS)
10-bit 1 Msps Analogue to Digital Converter (ADC) Module – 9 to 48 Channels Dependent on Model
Analogue Comparators – 2 to 3 Dependent on Model
Five 16-bit Timers
Two 32-bit Timers
Real-Time Clock and Calendar (RTCC) Module
Five Output Compare (OC) and Five Input Compare (IC) Modules
Four Direct Memory Access (DMA) Channels
Audio/Graphics/Touch HMI Features
Data Communication – I2S, LJ, RJ, and DSP modes
Control Interface – SPI and I2C
Master Clock – For generation of Fractional Clock frequencies. Can be synchronised with USB Clock and can be tuned in Run-Time
Charge Time Measurement Unit (CTMU) – Available on Some Models
Communication Interface Features
USB 2.0-compliant Full-Speed On-The-Go (OTG) Controller – Dependant on Model
Two UART Modules – Supports LIN 2.0 protocols and IrDA®
Two 4-Wire SPI Modules
Two I2C Modules with SMBus Support
Parallel Master Port (PMP)
BD 5.016
BD 2.508 Each (In a Pack of 2) (Exc. Vat)
BD 5.518
BD 2.759 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 5.016
BD 2.508 Each (In a Pack of 2) (Exc. Vat)
BD 5.518
BD 2.759 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 2.508 | BD 5.016 |
10 - 22 | BD 2.348 | BD 4.697 |
24 - 98 | BD 2.222 | BD 4.444 |
100+ | BD 2.172 | BD 4.345 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC32MX
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
PIC
Data Bus Width
32bit
Program Memory Size
256 + 3 kB
Maximum Frequency
50MHz
RAM Size
64 kB
USB Channels
0
Number of SPI Channels
2
Typical Operating Supply Voltage
2.3 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
2
Number of CAN Channels
0
Number of USART Channels
0
Maximum Number of Ethernet Channels
0
ADCs
13 x 12 bit
Length
10mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
Code Efficient
Dimensions
10 x 10 x 1.05mm
Width
10mm
Height
1.05mm
Number of LIN Channels
0
Product details
PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers
The PIC32 range of microcontrollers from Microchip are 32-bit MCUs with a MIPS microAptiv or M4K core in combination with full range of integrated tools needed for embedded applications. The high performance offered by these devices is desirable for advanced applications such as high impact graphic/user interfaces, Ethernet/USB/CAN connectivity, multitasking embedded control and high performance audio.
The PIC32Mx1x0/2x0/5x0 family of microcontrollers is based upon Microchips MIPS32® M4K® core providing up to 83 DMIPS, with variants offering up to 512 Kbytes Flash Program memory and RAM of up to 64 Kbytes.
Microcontroller Features
Up to 50 MHz Max. CPU Speed
MIPS16e® mode for up to 40% smaller code size
Multiple Power Management Modes
Configurable Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripheral Features
Peripheral Pin Select (PPS)
10-bit 1 Msps Analogue to Digital Converter (ADC) Module – 9 to 48 Channels Dependent on Model
Analogue Comparators – 2 to 3 Dependent on Model
Five 16-bit Timers
Two 32-bit Timers
Real-Time Clock and Calendar (RTCC) Module
Five Output Compare (OC) and Five Input Compare (IC) Modules
Four Direct Memory Access (DMA) Channels
Audio/Graphics/Touch HMI Features
Data Communication – I2S, LJ, RJ, and DSP modes
Control Interface – SPI and I2C
Master Clock – For generation of Fractional Clock frequencies. Can be synchronised with USB Clock and can be tuned in Run-Time
Charge Time Measurement Unit (CTMU) – Available on Some Models
Communication Interface Features
USB 2.0-compliant Full-Speed On-The-Go (OTG) Controller – Dependant on Model
Two UART Modules – Supports LIN 2.0 protocols and IrDA®
Two 4-Wire SPI Modules
Two I2C Modules with SMBus Support
Parallel Master Port (PMP)