Microchip PIC32MX250F128B-50I/SO, 32bit PIC Microcontroller, PIC32MX, 40MHz, 131 kB Flash, 28-Pin SOIC

RS Stock No.: 799-0348Brand: MicrochipManufacturers Part No.: PIC32MX250F128B-50I/SO
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC32MX

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

131 kB

Maximum Frequency

40MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Dimensions

17.9 x 7.5 x 2.35mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (5 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Length

17.9mm

ADCs

1(9 x 10 bit)

Height

2.35mm

Number of LIN Channels

1

Width

7.5mm

Number of PCI Channels

0

Product details

PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers

The PIC32 range of microcontrollers from Microchip are 32-bit MCUs with a MIPS microAptiv or M4K core in combination with full range of integrated tools needed for embedded applications. The high performance offered by these devices is desirable for advanced applications such as high impact graphic/user interfaces, Ethernet/USB/CAN connectivity, multitasking embedded control and high performance audio.

The PIC32Mx1x0/2x0/5x0 family of microcontrollers is based upon Microchip’s MIPS32® M4K® core providing up to 83 DMIPS, with variants offering up to 512 Kbytes Flash Program memory and RAM of up to 64 Kbytes.

Microcontroller Features

Up to 50 MHz Max. CPU Speed
MIPS16e® mode for up to 40% smaller code size
Multiple Power Management Modes
Configurable Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripheral Features

Peripheral Pin Select (PPS)
10-bit 1 Msps Analogue to Digital Converter (ADC) Module – 9 to 48 Channels Dependent on Model
Analogue Comparators – 2 to 3 Dependent on Model
Five 16-bit Timers
Two 32-bit Timers
Real-Time Clock and Calendar (RTCC) Module
Five Output Compare (OC) and Five Input Compare (IC) Modules
Four Direct Memory Access (DMA) Channels

Audio/Graphics/Touch HMI Features

Data Communication – I2S, LJ, RJ, and DSP modes
Control Interface – SPI and I2C
Master Clock – For generation of Fractional Clock frequencies. Can be synchronised with USB Clock and can be tuned in Run-Time
Charge Time Measurement Unit (CTMU) – Available on Some Models

Communication Interface Features

USB 2.0-compliant Full-Speed On-The-Go (OTG) Controller – Dependant on Model
Two UART Modules – Supports LIN 2.0 protocols and IrDA®
Two 4-Wire SPI Modules
Two I2C Modules with SMBus Support
Parallel Master Port (PMP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.759

BD 0.759 Each (Exc. Vat)

BD 0.835

BD 0.835 Each (inc. VAT)

Microchip PIC32MX250F128B-50I/SO, 32bit PIC Microcontroller, PIC32MX, 40MHz, 131 kB Flash, 28-Pin SOIC
Select packaging type

BD 0.759

BD 0.759 Each (Exc. Vat)

BD 0.835

BD 0.835 Each (inc. VAT)

Microchip PIC32MX250F128B-50I/SO, 32bit PIC Microcontroller, PIC32MX, 40MHz, 131 kB Flash, 28-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC32MX

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

131 kB

Maximum Frequency

40MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Dimensions

17.9 x 7.5 x 2.35mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (5 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Length

17.9mm

ADCs

1(9 x 10 bit)

Height

2.35mm

Number of LIN Channels

1

Width

7.5mm

Number of PCI Channels

0

Product details

PIC32MX1x0/2x0/5x0 32-Bit Microcontrollers

The PIC32 range of microcontrollers from Microchip are 32-bit MCUs with a MIPS microAptiv or M4K core in combination with full range of integrated tools needed for embedded applications. The high performance offered by these devices is desirable for advanced applications such as high impact graphic/user interfaces, Ethernet/USB/CAN connectivity, multitasking embedded control and high performance audio.

The PIC32Mx1x0/2x0/5x0 family of microcontrollers is based upon Microchip’s MIPS32® M4K® core providing up to 83 DMIPS, with variants offering up to 512 Kbytes Flash Program memory and RAM of up to 64 Kbytes.

Microcontroller Features

Up to 50 MHz Max. CPU Speed
MIPS16e® mode for up to 40% smaller code size
Multiple Power Management Modes
Configurable Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripheral Features

Peripheral Pin Select (PPS)
10-bit 1 Msps Analogue to Digital Converter (ADC) Module – 9 to 48 Channels Dependent on Model
Analogue Comparators – 2 to 3 Dependent on Model
Five 16-bit Timers
Two 32-bit Timers
Real-Time Clock and Calendar (RTCC) Module
Five Output Compare (OC) and Five Input Compare (IC) Modules
Four Direct Memory Access (DMA) Channels

Audio/Graphics/Touch HMI Features

Data Communication – I2S, LJ, RJ, and DSP modes
Control Interface – SPI and I2C
Master Clock – For generation of Fractional Clock frequencies. Can be synchronised with USB Clock and can be tuned in Run-Time
Charge Time Measurement Unit (CTMU) – Available on Some Models

Communication Interface Features

USB 2.0-compliant Full-Speed On-The-Go (OTG) Controller – Dependant on Model
Two UART Modules – Supports LIN 2.0 protocols and IrDA®
Two 4-Wire SPI Modules
Two I2C Modules with SMBus Support
Parallel Master Port (PMP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more