Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, LoRa Module Transceiver 928MHz, -146dBm Receiver Sensitivity

RS Stock No.: 180-7568Brand: MicrochipManufacturers Part No.: RN2903A-I/RM105
brand-logo
View all in LPWAN

Technical Document

Specifications

Maximum Output Power

18.5dBm

Receiver Sensitivity

-146dBm

Protocol Type

Lora

Supported Bus Interfaces

API, GPIO, UART

Supply Voltage

2.1 → 3.6V

Dimensions

17.8 x 26.7 x 3.34mm

Height

3.34mm

Length

17.8mm

Maximum Operating Temperature

+80 °C

Minimum Operating Temperature

-40 °C

Width

26.7mm

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 9.020

BD 9.020 Each (Exc. Vat)

BD 9.922

BD 9.922 Each (inc. VAT)

Microchip, LoRa Module Transceiver 928MHz, -146dBm Receiver Sensitivity
Select packaging type

BD 9.020

BD 9.020 Each (Exc. Vat)

BD 9.922

BD 9.922 Each (inc. VAT)

Microchip, LoRa Module Transceiver 928MHz, -146dBm Receiver Sensitivity
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Power

18.5dBm

Receiver Sensitivity

-146dBm

Protocol Type

Lora

Supported Bus Interfaces

API, GPIO, UART

Supply Voltage

2.1 → 3.6V

Dimensions

17.8 x 26.7 x 3.34mm

Height

3.34mm

Length

17.8mm

Maximum Operating Temperature

+80 °C

Minimum Operating Temperature

-40 °C

Width

26.7mm

Country of Origin

Thailand