Microchip RN4870-I/RM130 Bluetooth SoC 4.2

RS Stock No.: 176-5488Brand: MicrochipManufacturers Part No.: RN4870-I/RM130
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Version

4.2

Maximum Output Power

0dBm

Receiver Sensitivity

-90dBm

Supported Bus Interfaces

I2C

Dimensions

12 x 22 x 2.4mm

Height

2.4mm

Length

12mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

22mm

Stock information temporarily unavailable.

BD 397.848

BD 4.521 Each (In a Tray of 88) (Exc. Vat)

BD 437.633

BD 4.973 Each (In a Tray of 88) (inc. VAT)

Microchip RN4870-I/RM130 Bluetooth SoC 4.2

BD 397.848

BD 4.521 Each (In a Tray of 88) (Exc. Vat)

BD 437.633

BD 4.973 Each (In a Tray of 88) (inc. VAT)

Microchip RN4870-I/RM130 Bluetooth SoC 4.2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bluetooth Version

4.2

Maximum Output Power

0dBm

Receiver Sensitivity

-90dBm

Supported Bus Interfaces

I2C

Dimensions

12 x 22 x 2.4mm

Height

2.4mm

Length

12mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

22mm