Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip RNWF02UE-I/100 1.8 → 3.6V WiFi Module, 802.11b/g/n

RS Stock No.: 301-077Brand: MicrochipManufacturers Part No.: RNWF02UE-I/100
brand-logo
View all in Wi-Fi Modules

Technical Document

Specifications

Supported Protocol

802.11b/g/n

Supply Voltage

1.8 → 3.6V

Dimensions

21.7 x 14.7 x 2.1mm

Stock information temporarily unavailable.

BD 4.772

BD 4.772 Each (Exc. Vat)

BD 5.249

BD 5.249 Each (inc. VAT)

Microchip RNWF02UE-I/100 1.8 → 3.6V WiFi Module, 802.11b/g/n

BD 4.772

BD 4.772 Each (Exc. Vat)

BD 5.249

BD 5.249 Each (inc. VAT)

Microchip RNWF02UE-I/100 1.8 → 3.6V WiFi Module, 802.11b/g/n
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Protocol

802.11b/g/n

Supply Voltage

1.8 → 3.6V

Dimensions

21.7 x 14.7 x 2.1mm