SST12LP22-QUCE Microchip, RF Amplifier Power, 27.5 dB 2.5 GHz, 16-Pin UQFN

RS Stock No.: 841-7490Brand: MicrochipManufacturers Part No.: SST12LP22-QUCE
brand-logo
View all in RF Amplifiers ICs

Technical Document

Specifications

Amplifier Type

Power

Typical Power Gain

27.5 dB

Typical Output Power

22dBm

Maximum Operating Frequency

2.5 GHz

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

16

Dimensions

3 x 3 x 0.55mm

Height

0.55mm

Length

3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Width

3mm

Minimum Operating Supply Voltage

3 V

Product details

SST12CP21 2.4 GHz WLAN 802.11b/g/n/ac Power Amplifier

Radio Frequency (RF) Amplifiers, Microchip

Stock information temporarily unavailable.

BD 1.512

BD 0.060 Each (In a Pack of 25) (Exc. Vat)

BD 1.663

BD 0.066 Each (In a Pack of 25) (inc. VAT)

SST12LP22-QUCE Microchip, RF Amplifier Power, 27.5 dB 2.5 GHz, 16-Pin UQFN
Select packaging type

BD 1.512

BD 0.060 Each (In a Pack of 25) (Exc. Vat)

BD 1.663

BD 0.066 Each (In a Pack of 25) (inc. VAT)

SST12LP22-QUCE Microchip, RF Amplifier Power, 27.5 dB 2.5 GHz, 16-Pin UQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Amplifier Type

Power

Typical Power Gain

27.5 dB

Typical Output Power

22dBm

Maximum Operating Frequency

2.5 GHz

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

16

Dimensions

3 x 3 x 0.55mm

Height

0.55mm

Length

3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

3.6 V

Width

3mm

Minimum Operating Supply Voltage

3 V

Product details

SST12CP21 2.4 GHz WLAN 802.11b/g/n/ac Power Amplifier

Radio Frequency (RF) Amplifiers, Microchip