Microchip 2MB Parallel Flash Memory 32-Pin PDIP, SST39SF020A-70-4C-PHE

RS Stock No.: 165-2021Brand: MicrochipManufacturers Part No.: SST39SF020A-70-4C-PHEDistrelec Article No.: 30302148
brand-logo
View all in Flash Memory

Technical Document

Specifications

Memory Size

2MB

Interface Type

Parallel

Package Type

PDIP

Pin Count

32

Organisation

256K x 8 bit

Mounting Type

Through Hole

Cell Type

Split Gate

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Block Organisation

Symmetrical

Length

42.04mm

Height

3.81mm

Width

13.97mm

Dimensions

42.04 x 13.97 x 3.81mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

70ns

Series

SST39

Number of Words

256K

Minimum Operating Temperature

0 °C

Country of Origin

Thailand

Product details

SST39SF010A/020A/040 Parallel SuperFlash® Memory

The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.

Features

4.5-5.5V Read and Write Operations
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 to 70 ns
Sector-Erase Time 18 ms
Chip-Erase Time: 70 ms (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
TTL I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets

Flash Memory, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 18.332

BD 1.666 Each (In a Tube of 11) (Exc. Vat)

BD 20.165

BD 1.833 Each (In a Tube of 11) (inc. VAT)

Microchip 2MB Parallel Flash Memory 32-Pin PDIP, SST39SF020A-70-4C-PHE

BD 18.332

BD 1.666 Each (In a Tube of 11) (Exc. Vat)

BD 20.165

BD 1.833 Each (In a Tube of 11) (inc. VAT)

Microchip 2MB Parallel Flash Memory 32-Pin PDIP, SST39SF020A-70-4C-PHE

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Memory Size

2MB

Interface Type

Parallel

Package Type

PDIP

Pin Count

32

Organisation

256K x 8 bit

Mounting Type

Through Hole

Cell Type

Split Gate

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Block Organisation

Symmetrical

Length

42.04mm

Height

3.81mm

Width

13.97mm

Dimensions

42.04 x 13.97 x 3.81mm

Number of Bits per Word

8bit

Maximum Operating Temperature

+70 °C

Maximum Random Access Time

70ns

Series

SST39

Number of Words

256K

Minimum Operating Temperature

0 °C

Country of Origin

Thailand

Product details

SST39SF010A/020A/040 Parallel SuperFlash® Memory

The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.

Features

4.5-5.5V Read and Write Operations
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 to 70 ns
Sector-Erase Time 18 ms
Chip-Erase Time: 70 ms (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
TTL I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets

Flash Memory, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in