Technical Document
Specifications
Brand
MicrochipMemory Size
4Mbit
Interface Type
Parallel
Package Type
PDIP
Pin Count
32
Organisation
4M x 8
Cell Type
Split Gate
BD 2.387
BD 2.387 Each (Exc. Vat)
BD 2.626
BD 2.626 Each (inc. VAT)
Microchip 4Mbit Parallel Flash Memory 32-Pin PDIP, SST39SF040-70-4C-PHE
1
BD 2.387
BD 2.387 Each (Exc. Vat)
BD 2.626
BD 2.626 Each (inc. VAT)
Microchip 4Mbit Parallel Flash Memory 32-Pin PDIP, SST39SF040-70-4C-PHE
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMemory Size
4Mbit
Interface Type
Parallel
Package Type
PDIP
Pin Count
32
Organisation
4M x 8
Cell Type
Split Gate