Microchip SY55855VKG, Logic Level Translator Level Translator CML to LVDS, LVPECL to LVDS, PECL to LVDS, 10-Pin MSOP

RS Stock No.: 911-2890Brand: MicrochipManufacturers Part No.: SY55855VKG
brand-logo
View all in Translator ICs

Technical Document

Specifications

Logic Family

CML, LVDS, LVPECL

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Output Type

LVDS

Logic Function

Level Translator

Dimensions

3 x 3 x 1.016mm

Maximum Low Level Output Current

4mA

Maximum High Level Output Current

±10mA

Translation

CML to LVDS, LVPECL to LVDS, PECL to LVDS

Maximum Propagation Delay Time @ Maximum CL

700ps

Maximum Operating Supply Voltage

5.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

ECL Logic, Microchip

ECL (Emitter Coupled Logic) Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.602

BD 3.602 Each (Exc. Vat)

BD 3.962

BD 3.962 Each (inc. VAT)

Microchip SY55855VKG, Logic Level Translator Level Translator CML to LVDS, LVPECL to LVDS, PECL to LVDS, 10-Pin MSOP
Select packaging type

BD 3.602

BD 3.602 Each (Exc. Vat)

BD 3.962

BD 3.962 Each (inc. VAT)

Microchip SY55855VKG, Logic Level Translator Level Translator CML to LVDS, LVPECL to LVDS, PECL to LVDS, 10-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

CML, LVDS, LVPECL

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Output Type

LVDS

Logic Function

Level Translator

Dimensions

3 x 3 x 1.016mm

Maximum Low Level Output Current

4mA

Maximum High Level Output Current

±10mA

Translation

CML to LVDS, LVPECL to LVDS, PECL to LVDS

Maximum Propagation Delay Time @ Maximum CL

700ps

Maximum Operating Supply Voltage

5.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Product details

ECL Logic, Microchip

ECL (Emitter Coupled Logic) Logic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more