Technical Document
Specifications
Brand
MicrochipMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
2.5 V
Line Regulation
0.05 %
Load Regulation
0.5 %
Accuracy
±2.5%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23
Quiescent Current
<0.0005mA
Pin Count
5
Output Type
Fixed
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
Height
1.3mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Length
3.1mm
Width
1.8mm
Product details
TC1185 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
BD 2.640
BD 0.264 Each (In a Pack of 10) (Exc. Vat)
BD 2.904
BD 0.290 Each (In a Pack of 10) (inc. VAT)
10
BD 2.640
BD 0.264 Each (In a Pack of 10) (Exc. Vat)
BD 2.904
BD 0.290 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | BD 0.264 | BD 2.640 |
30 - 90 | BD 0.253 | BD 2.530 |
100+ | BD 0.236 | BD 2.365 |
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Output Voltage
2.5 V
Line Regulation
0.05 %
Load Regulation
0.5 %
Accuracy
±2.5%
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23
Quiescent Current
<0.0005mA
Pin Count
5
Output Type
Fixed
Dimensions
3.1 x 1.8 x 1.3mm
Minimum Operating Temperature
-40 °C
Height
1.3mm
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Length
3.1mm
Width
1.8mm
Product details