Technical Document
Specifications
Brand
MicrochipRegulator Type
Low Dropout Voltage
Maximum Output Current
500mA
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.35 %/V
Accuracy
±0.5%
Load Regulation
0.01 %/mA
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-223
Pin Count
3+Tab
Output Type
Fixed
Dimensions
6.7 x 3.7 x 1.7mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Height
1.7mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Length
6.7mm
Width
3.7mm
Country of Origin
Taiwan, Province Of China
Product details
TC1162 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
BD 0.390
BD 0.390 Each (Exc. Vat)
BD 0.429
BD 0.429 Each (inc. VAT)
Standard
1
BD 0.390
BD 0.390 Each (Exc. Vat)
BD 0.429
BD 0.429 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipRegulator Type
Low Dropout Voltage
Maximum Output Current
500mA
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.35 %/V
Accuracy
±0.5%
Load Regulation
0.01 %/mA
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-223
Pin Count
3+Tab
Output Type
Fixed
Dimensions
6.7 x 3.7 x 1.7mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
6 V
Height
1.7mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Length
6.7mm
Width
3.7mm
Country of Origin
Taiwan, Province Of China
Product details