Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
1.5 A
Supply Voltage
18V
Pin Count
8
Package Type
PDIP
Driver Type
MOSFET
Number of Outputs
2
Topology
Low Side
Number of Drivers
2
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Country of Origin
Thailand
Product details
TC426/427/428 MOSFET Drivers
The Microchip TC426, TC427 and TC428 devices are a dual Low-Side MOSFET Drivers.
Features
High-Speed Switching (CL = 1000 pF): 30 ns
High Peak Output Current: 1.5A
High Output Voltage Swing: VDD -25 mV, GND +25 mV
Low Input Current (Logic 0 or 1): 1 μA
TTL/CMOS Input Compatible
Configuration: TC426 - Inverting, TC427 - Non-Inverting, TC428 - Inverting / Non-Inverting
Operating Supply Voltage: 4.5V to 18V
Current Consumption: Inputs Low 0.4 mA, Inputs High 8 mA
Single Supply Operation
Low Output Impedance: 6 Ω
Latch-Up Resistant: Withstands >500 mA Reverse Current
ESD Protected: 2 kV
MOSFET & IGBT Drivers, Microchip
BD 47.190
BD 0.786 Each (In a Tube of 60) (Exc. Vat)
BD 51.909
BD 0.865 Each (In a Tube of 60) (inc. VAT)
60
BD 47.190
BD 0.786 Each (In a Tube of 60) (Exc. Vat)
BD 51.909
BD 0.865 Each (In a Tube of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
60 - 60 | BD 0.786 | BD 47.190 |
120+ | BD 0.710 | BD 42.570 |
Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
1.5 A
Supply Voltage
18V
Pin Count
8
Package Type
PDIP
Driver Type
MOSFET
Number of Outputs
2
Topology
Low Side
Number of Drivers
2
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Country of Origin
Thailand
Product details
TC426/427/428 MOSFET Drivers
The Microchip TC426, TC427 and TC428 devices are a dual Low-Side MOSFET Drivers.
Features
High-Speed Switching (CL = 1000 pF): 30 ns
High Peak Output Current: 1.5A
High Output Voltage Swing: VDD -25 mV, GND +25 mV
Low Input Current (Logic 0 or 1): 1 μA
TTL/CMOS Input Compatible
Configuration: TC426 - Inverting, TC427 - Non-Inverting, TC428 - Inverting / Non-Inverting
Operating Supply Voltage: 4.5V to 18V
Current Consumption: Inputs Low 0.4 mA, Inputs High 8 mA
Single Supply Operation
Low Output Impedance: 6 Ω
Latch-Up Resistant: Withstands >500 mA Reverse Current
ESD Protected: 2 kV