Microchip TC4424AVOA MOSFET Gate Driver 2, 4.5 A, 18V 8-Pin, SOIC

RS Stock No.: 165-3493Brand: MicrochipManufacturers Part No.: TC4424AVOA
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

4.5 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Dimensions

4.9 x 3.91 x 1.42mm

Maximum Operating Temperature

+125 °C

Height

1.42mm

Length

4.9mm

Product details

TC4423A/4424A/4425A MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 70.400

BD 0.704 Each (In a Tube of 100) (Exc. Vat)

BD 77.440

BD 0.774 Each (In a Tube of 100) (inc. VAT)

Microchip TC4424AVOA MOSFET Gate Driver 2, 4.5 A, 18V 8-Pin, SOIC

BD 70.400

BD 0.704 Each (In a Tube of 100) (Exc. Vat)

BD 77.440

BD 0.774 Each (In a Tube of 100) (inc. VAT)

Microchip TC4424AVOA MOSFET Gate Driver 2, 4.5 A, 18V 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

4.5 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Driver Type

MOSFET

Number of Outputs

2

Topology

Low Side

Number of Drivers

2

Polarity

Non-Inverting

Mounting Type

Surface Mount

Dimensions

4.9 x 3.91 x 1.42mm

Maximum Operating Temperature

+125 °C

Height

1.42mm

Length

4.9mm

Product details

TC4423A/4424A/4425A MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more