Microchip TC4428ACOA MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, SOIC

RS Stock No.: 738-6086Brand: MicrochipManufacturers Part No.: TC4428ACOA
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

1.5 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

2

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Dimensions

4.9 x 3.91 x 1.42mm

Length

4.9mm

Height

1.42mm

Maximum Operating Temperature

+70 °C

Product details

TC4426/4427/4428 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 3.272

BD 0.654 Each (In a Pack of 5) (Exc. Vat)

BD 3.599

BD 0.719 Each (In a Pack of 5) (inc. VAT)

Microchip TC4428ACOA MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, SOIC
Select packaging type

BD 3.272

BD 0.654 Each (In a Pack of 5) (Exc. Vat)

BD 3.599

BD 0.719 Each (In a Pack of 5) (inc. VAT)

Microchip TC4428ACOA MOSFET Gate Driver 2, 1.5 A, 18V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.654BD 3.272
25 - 95BD 0.632BD 3.162
100+BD 0.616BD 3.080

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

1.5 A

Supply Voltage

18V

Pin Count

8

Package Type

SOIC

Number of Outputs

2

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

2

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Dimensions

4.9 x 3.91 x 1.42mm

Length

4.9mm

Height

1.42mm

Maximum Operating Temperature

+70 °C

Product details

TC4426/4427/4428 MOSFET Drivers

MOSFET & IGBT Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in