Microchip, 3.5 digit- ADC, 40-Pin PDIP

RS Stock No.: 207-0253Brand: MicrochipManufacturers Part No.: TC7106CPL
brand-logo

Technical Document

Specifications

Architecture

Dual Slope

Number of ADCs

1

Resolution

3.5 digit

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Integral Nonlinearity Error

±1Counts

Digital Interface Type

BCD Output

Typical Single Supply Voltage

9 V

Minimum Operating Temperature

0 °C

Dimensions

53.21 x 14.73 x 4.95mm

Maximum Operating Temperature

70 °C

Length

53.21mm

Product details

Display Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.553

BD 3.553 Each (Exc. Vat)

BD 3.908

BD 3.908 Each (inc. VAT)

Microchip, 3.5 digit- ADC, 40-Pin PDIP
Select packaging type

BD 3.553

BD 3.553 Each (Exc. Vat)

BD 3.908

BD 3.908 Each (inc. VAT)

Microchip, 3.5 digit- ADC, 40-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 3.553
25 - 99BD 3.344
100+BD 3.212

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Dual Slope

Number of ADCs

1

Resolution

3.5 digit

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

40

Integral Nonlinearity Error

±1Counts

Digital Interface Type

BCD Output

Typical Single Supply Voltage

9 V

Minimum Operating Temperature

0 °C

Dimensions

53.21 x 14.73 x 4.95mm

Maximum Operating Temperature

70 °C

Length

53.21mm

Product details

Display Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more