Technical Document
Specifications
Brand
MicrochipArchitecture
Dual Slope
Number of ADCs
1
Resolution
3.5 digit
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Integral Nonlinearity Error
±1Counts
Digital Interface Type
BCD Output
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Dimensions
53.21 x 14.73 x 4.95mm
Length
53.21mm
Height
4.95mm
Product details
Display Drivers, Microchip
BD 3.338
BD 3.338 Each (Exc. Vat)
BD 3.672
BD 3.672 Each (inc. VAT)
Standard
1
BD 3.338
BD 3.338 Each (Exc. Vat)
BD 3.672
BD 3.672 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 3.338 |
25 - 99 | BD 3.140 |
100+ | BD 3.025 |
Technical Document
Specifications
Brand
MicrochipArchitecture
Dual Slope
Number of ADCs
1
Resolution
3.5 digit
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Integral Nonlinearity Error
±1Counts
Digital Interface Type
BCD Output
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Dimensions
53.21 x 14.73 x 4.95mm
Length
53.21mm
Height
4.95mm
Product details