Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Digital
Interface Type
I2C, SMBus
Accuracy
±3°C
Mounting Type
Surface Mount
Stock information temporarily unavailable.
BD 2.695
BD 0.539 Each (In a Pack of 5) (Exc. Vat)
BD 2.965
BD 0.593 Each (In a Pack of 5) (inc. VAT)
Microchip Temperature Sensor, Digital Output, Surface Mount, I2C, SMBus, ±3°C
Select packaging type
Standard
5
BD 2.695
BD 0.539 Each (In a Pack of 5) (Exc. Vat)
BD 2.965
BD 0.593 Each (In a Pack of 5) (inc. VAT)
Microchip Temperature Sensor, Digital Output, Surface Mount, I2C, SMBus, ±3°C
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.539 | BD 2.695 |
50 - 95 | BD 0.456 | BD 2.282 |
100 - 245 | BD 0.412 | BD 2.062 |
250 - 995 | BD 0.407 | BD 2.035 |
1000+ | BD 0.402 | BD 2.008 |
Technical Document
Specifications
Brand
MicrochipSensor Function
Temperature
Output Type
Digital
Interface Type
I2C, SMBus
Accuracy
±3°C
Mounting Type
Surface Mount