Microchip TC7662ACPA Charge Pump, Regulator 40mA, -18 → -3 V, 12 kHz 8-Pin, PDIP

Technical Document
Specifications
Brand
MicrochipRegulator Type
Charge Pump
Maximum Output Current
40mA
Output Voltage
-18 → -3 V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Switching Frequency
12 kHz
Dimensions
10.16 x 6.6 x 4.06mm
Maximum Operating Temperature
+70 °C
Height
4.06mm
Minimum Operating Temperature
0 °C
Length
10.16mm
Width
6.6mm
Distrelec Product Id
30046793
Minimum Output Voltage
-18 V
Product details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
BD 1.771
BD 1.771 Each (Exc. Vat)
BD 1.948
BD 1.948 Each (inc. VAT)
Standard
1
BD 1.771
BD 1.771 Each (Exc. Vat)
BD 1.948
BD 1.948 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 1.771 |
25 - 99 | BD 1.678 |
100+ | BD 1.573 |
Technical Document
Specifications
Brand
MicrochipRegulator Type
Charge Pump
Maximum Output Current
40mA
Output Voltage
-18 → -3 V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Switching Frequency
12 kHz
Dimensions
10.16 x 6.6 x 4.06mm
Maximum Operating Temperature
+70 °C
Height
4.06mm
Minimum Operating Temperature
0 °C
Length
10.16mm
Width
6.6mm
Distrelec Product Id
30046793
Minimum Output Voltage
-18 V
Product details