Microchip TN2540 N-Channel MOSFET, 260 mA, 400 V, 3-Pin TO-243AA TN2540N8-G

RS Stock No.: 177-9854Brand: MicrochipManufacturers Part No.: TN2540N8-G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

260 mA

Maximum Drain Source Voltage

400 V

Series

TN2540

Package Type

TO-243AA

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Number of Elements per Chip

1

Width

2.6mm

Length

4.6mm

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.8V

Height

1.6mm

Minimum Operating Temperature

-55 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.325

BD 0.632 Each (In a Pack of 10) (Exc. Vat)

BD 6.957

BD 0.695 Each (In a Pack of 10) (inc. VAT)

Microchip TN2540 N-Channel MOSFET, 260 mA, 400 V, 3-Pin TO-243AA TN2540N8-G
Select packaging type

BD 6.325

BD 0.632 Each (In a Pack of 10) (Exc. Vat)

BD 6.957

BD 0.695 Each (In a Pack of 10) (inc. VAT)

Microchip TN2540 N-Channel MOSFET, 260 mA, 400 V, 3-Pin TO-243AA TN2540N8-G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

260 mA

Maximum Drain Source Voltage

400 V

Series

TN2540

Package Type

TO-243AA

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

20 V

Number of Elements per Chip

1

Width

2.6mm

Length

4.6mm

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.8V

Height

1.6mm

Minimum Operating Temperature

-55 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more