Technical Document
Specifications
Brand
MicrochipFamily Name
UPD350
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
40
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
25MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Tray) (Exc. Vat)
Microchip, 32bit, UPD350 Microcontroller, 25MHz, 64 kB Flash, 40-Pin VQFN
Select packaging type
Production pack (Tray)
5
P.O.A.
Each (Supplied in a Tray) (Exc. Vat)
Microchip, 32bit, UPD350 Microcontroller, 25MHz, 64 kB Flash, 40-Pin VQFN
Stock information temporarily unavailable.
Select packaging type
Production pack (Tray)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
UPD350
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
40
Data Bus Width
32bit
Program Memory Size
64 kB
Maximum Frequency
25MHz
Program Memory Type
Flash