Microchip USB2517-JZX, USB Controller, 480Mbps, USB 2.0, 64-Pin QFN

RS Stock No.: 866-8130Brand: MicrochipManufacturers Part No.: USB2517-JZX
brand-logo
View all in USB Interface ICs

Technical Document

Specifications

Number of Transceivers

1

Data Rate

480Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Dimensions

8.85 x 8.85 x 0.8mm

Height

0.8mm

Length

8.85mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

8.85mm

Product details

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 564.850

BD 2.172 Each (In a Tray of 260) (Exc. Vat)

BD 621.335

BD 2.389 Each (In a Tray of 260) (inc. VAT)

Microchip USB2517-JZX, USB Controller, 480Mbps, USB 2.0, 64-Pin QFN

BD 564.850

BD 2.172 Each (In a Tray of 260) (Exc. Vat)

BD 621.335

BD 2.389 Each (In a Tray of 260) (inc. VAT)

Microchip USB2517-JZX, USB Controller, 480Mbps, USB 2.0, 64-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Data Rate

480Mbps

IC Type

Controller IC

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Dimensions

8.85 x 8.85 x 0.8mm

Height

0.8mm

Length

8.85mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

8.85mm

Product details

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more