Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
3
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
SQFN
Pin Count
32
Dimensions
5.1 x 5.1 x 0.95mm
Height
0.95mm
Length
5.1mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
5.1mm
Product details
USB3503 USB 2.0 HSIC Hub Controllers
From Microchip the USB3503 device is a High-Speed Inter-Chip (HSIC) USB 2.0 Hub Controller designed for use in portable applications requiring more than one USB port. Offering three downstream ports the USB3503 attaches to an upstream port via HSIC and supports low, full and hi-speed downstream devices on all enabled ports. Integrated into the device is Microchips RapidCharge Anywhere™ technology that provides USB-IF battery charging 1.1 specification to any portable device.
Features
Integrated USB 2.0-compatible 3-port hub
HSIC upstream port
Advanced power saving features including 1μA standby current
USB-IF BC 1.1 detection
Supports Single-TT or Multi-TT configurations for Full and Low-Speed connections
Enhanced configuration options available through serial I2C slave port
Internal default configuration option when serial I2C host is not available
Incorporates Microchips MultiTRAK™, PortMap, PortSwap, PHYBoost, VariSense™ and flexPWR® technologies
External 12 to 52 MHz clock inputs
Internal 3.3V and 1.2V voltage regulators for single supply operation
USB Port ESD Protection (DP/DM) up to ±15kV (IEC 61000-4-2)
USB (Universal Serial Bus) - Microchip
BD 8.195
BD 1.639 Each (In a Pack of 5) (Exc. Vat)
BD 9.015
BD 1.803 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 8.195
BD 1.639 Each (In a Pack of 5) (Exc. Vat)
BD 9.015
BD 1.803 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.639 | BD 8.195 |
25+ | BD 1.606 | BD 8.030 |
Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
3
IC Type
Controller IC
Protocols Supported
USB 2.0
Power Supply Type
Single
ESD protection
Yes
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
SQFN
Pin Count
32
Dimensions
5.1 x 5.1 x 0.95mm
Height
0.95mm
Length
5.1mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
5.1mm
Product details
USB3503 USB 2.0 HSIC Hub Controllers
From Microchip the USB3503 device is a High-Speed Inter-Chip (HSIC) USB 2.0 Hub Controller designed for use in portable applications requiring more than one USB port. Offering three downstream ports the USB3503 attaches to an upstream port via HSIC and supports low, full and hi-speed downstream devices on all enabled ports. Integrated into the device is Microchips RapidCharge Anywhere™ technology that provides USB-IF battery charging 1.1 specification to any portable device.
Features
Integrated USB 2.0-compatible 3-port hub
HSIC upstream port
Advanced power saving features including 1μA standby current
USB-IF BC 1.1 detection
Supports Single-TT or Multi-TT configurations for Full and Low-Speed connections
Enhanced configuration options available through serial I2C slave port
Internal default configuration option when serial I2C host is not available
Incorporates Microchips MultiTRAK™, PortMap, PortSwap, PHYBoost, VariSense™ and flexPWR® technologies
External 12 to 52 MHz clock inputs
Internal 3.3V and 1.2V voltage regulators for single supply operation
USB Port ESD Protection (DP/DM) up to ±15kV (IEC 61000-4-2)